text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6S28-I/SL

MCP6S28 Series 5.5 V 12 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6S28-I/SL - Technical Attributes
Attributes Table
Amplifier Type: Programmable Gain
No of Channels: 8
3dB Bandwidth-Min: 12MHz
Slew Rate-Nom: 4V/µs
Input Offset Voltage-Max: 275µV
Average Bias Current-Max: 1pA
Supply Voltage: 2.5V to 5.5V
Supply Current: 1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 85dB
Operating Temp Range: -40°C to +125°C
Low Noise: 10nV/√Hz
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications
The MCP6S28-I/SL is a Single-Ended Rail-to-Rail I/O Programmable Gain Amplifier (PGA) with SPI bus to control gain and select input channel . It is available in surface mount SOIC-16 package.

Features:

  • SPI Bus to Control Gain and Select Input Channel
  • Gain Steps of 1, 2, 4, 5, 8, 10, 16 and 32 V/V
  • -3 dB Bandwidth of 2 to 12 MHz
  • Gain Error < 1%
  • Rail-to-Rail Input and Output
  • Low Noise: 10 nV/√Hz
  • Low Supply Current: 1.1 mA (typical)
  • Single Supply 2.5 V to 5.5 V
  • Industrial Temperature Range: -40°C to 85°C

Applications:

  • A/D Converter Driver
  • Multiplexed Analog Applications
  • Data Acquisition
  • Industrial Instrumentation
  • Test Equipment
  • Medical Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
5,450
Factory Lead Time:
6 Weeks
Minimum Order:
200
Multiple Of:
50
Total
$510.00
USD
Quantity
Unit Price
10
$2.63
30
$2.59
100
$2.55
300
$2.52
1,000+
$2.45
Product Variant Information section