text.skipToContent text.skipToNavigation

Référence fabricant

TSC101AILT

TSC101 Series 24 V 500 kHz Single High-Side Current Sense Amplifier - SOT 23-5

Modèle ECAD:
Nom du fabricant: STMicroelectronics
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
STMicroelectronics TSC101AILT - Caractéristiques techniques
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 500kHz
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 1.5mV
Average Bias Current-Max: 8µA
Supply Voltage: 4V to 24V
Common Mode Rejection Ratio: 105dB
Supply Current: 165µA
Output Type: Analog
Power Supply Rejection Ratio: 105dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 26.02dB
Low Noise: 50nV/√Hz
Output Current: 60mA
Moisture Sensitivity Level: 1
Style d'emballage :  SOT-23-5 (SOT-25)
Méthode de montage : Surface Mount
Fonctionnalités et applications

The TSC101AILT is a high side current sense amplifier with 500 kHz bandwidth, available in surface mount SOT-23-5 package.

Features:

  • Independent supply and input common-mode voltages
  • Wide common-mode operating range: 2.8 to 30 V
  • Wide common-mode surviving range: -0.3 to 60 V (load-dump)
  • Wide supply voltage range: 4 to 24 V
  • Low current consumption: ICC max = 300 μA
  • Internally fixed gain: 20 V/V, 50 V/V or 100 V/V
  • Buffered output

Applications:

  • Automotive current monitoring
  • Notebook computers
  • DC motor controls
  • Photovoltaic systems
  • Battery chargers
  • Precision current sources
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
-1
Délai d'usine :
24 Semaines
Commande minimale :
3000
Multiples de :
3000
Total 
1 800,00 $
USD
Quantité
Prix unitaire
3 000+
$0.60
Product Variant Information section