text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV6294AIPT

TSV6294A Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics TSV6294AIPT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 0.33V/µs
Input Offset Voltage-Max: 0.8mV
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,750.00
USD
Quantity
Unit Price
2,500+
$0.70