Manufacturer Part #
TSV6294AIPT
TSV6294A Series 5.5 V 1.3 MHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2209 | ||||||||||
Product Specification Section
STMicroelectronics TSV6294AIPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV6294AIPT - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.33V/µs |
| Input Offset Voltage-Max: | 0.8mV |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.53
15
$1.39
75
$1.31
250
$1.24
1,250+
$1.16
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TSSOP-14
Mounting Method:
Surface Mount