text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV792IST

5.5 V 50 MHz High Bandwidth Low Offset Rail-to-Rail Op Amp - MiniSO8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2237
Product Specification Section
STMicroelectronics TSV792IST - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 50MHz
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 200µV
Average Bias Current-Max: 2pA
Operating Temp Range: -40°C to +125°C
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.69
USD
Quantity
Unit Price
1
$0.685
15
$0.645
100
$0.62
400
$0.60
2,000+
$0.57