text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV914IYDT

Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, quad

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2246
Product Specification Section
STMicroelectronics TSV914IYDT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 1
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 4.5mV
Gain Bandwidth Product: 8MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 82dB
Supply Current: 1.1mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 91dB
Phase Margin: 45°
Low Noise: 27nV/√Hz
Output Current: 35mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.01
USD
Quantity
Unit Price
1
$1.01
15
$0.945
75
$0.91
250
$0.885
1,250+
$0.835
Product Variant Information section