text.skipToContent text.skipToNavigation

Manufacturer Part #

TL074IYDT

TL074 Series 36 V 40 mA Low-Noise JFET Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TL074IYDT - Technical Attributes
Attributes Table
Amplifier Type: J-Fet
No of Channels: 4
Slew Rate-Nom: 13V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 3MHz
Average Bias Current-Max: 200pA
Supply Voltage: 6V to 36V
Power Dissipation: 0.68W
Common Mode Rejection Ratio: 86dB
Supply Current: 1.4mA
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 106.02dB
Phase Margin: 45°
Low Noise: 15nV/√Hz
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$650.00
USD
Quantity
Unit Price
2,500
$0.13
7,500
$0.128
12,500
$0.127
25,000
$0.125
50,000+
$0.123
Product Variant Information section