Manufacturer Part #
CPC7512Z
CPC7512 Dual 1 FORM A 29 Ω 5 V SMT Shunt Isolated Analog Switch - SOIC-20
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube | ||||||||||
| Date Code: | |||||||||||
Littelfuse CPC7512Z - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed Description of ChangeLittelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the Moisture Sensitivity Level (MSL) classification change for the affected devicesThe Moisture Sensitivity Level for the affected products has been updated from MSL 1 to MSL 3. This change reflects revised packaging and handling requirements to ensure product reliability and performance. MSL 3 components should be handled in accordance with the latest revision of the joint industry standard IPC/JEDEC J-STD-033. The affected products are fully qualified in accordance with established performance and reliability criteria.
Description:Littelfuse IXYS Integrated Circuits Division?s (ICD) would like to notify you about the Sputter change for selected ICD products. Wafer manufacturing process involves sputtering metal on the surface of the wafer so the end product will perform the necessary electrical functions. In the process of sputtering metal, a ?target? is used which is a consumable item. Previously used metal target has been discontinued and new metal target with a composition change from 2% Cu to 0.5% Cu has been qualified. Both targets have been in production for many years on similar technology platforms.
Part Status:
Available Packaging
Package Qty:
40 per Tube