text.skipToContent text.skipToNavigation

Manufacturer Part #

DG1412EEQ-T1-GE4

4 Circuit IC Switch 11 1.5Ohm 16-TSSOP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2443
Product Specification Section
Vishay DG1412EEQ-T1-GE4 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST N.O.
Supply Current: 1nA
ON Resistance: 1.5Ω
Supply Voltage: 4.5V to 24V
Break-Before-Make-Time: 24ns
Input Capacitance: 3.5pF
Crosstalk: -104dB
Off-Isolation: -78dB
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$10,140.00
USD
Quantity
Unit Price
3,000+
$3.38
Product Variant Information section