text.skipToContent text.skipToNavigation

Manufacturer Part #

DG333ADW-E3

DG333A Series SPDT 22 V 25 Ohm SMT Precision CMOS Analog Switch - SOIC-20W

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG333ADW-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPDT
Supply Current: 200µA
ON Resistance: 25Ω
Supply Voltage: 22V
Package Style:  SOIC-20W
Mounting Method: Surface Mount
Features & Applications

The DG333ADW-E3 is a Precision Quad SPDT Analog Switch, this monolithic switch is designed to control analog signals with a high degree of accuracy. Available in SOIC-20 package.

Features:

  • ± 22 V supply voltage range
  • TTL and CMOS compatible logic
  • Low on-resistance (25 Ω)
  • On-resistance matched between channels (< 2 Ω)
  • Flat on-resistance over analog signal range (? < 3 Ω)
  • Low charge injection (1 pC)
  • Low leakage (0.2 nA)
  • Fast switching (175 ns)
  • Single-supply operation (5 V to 40 V)
  • ESD tolerance > 2 kV per 3015.x
  • Low power (< 1 μA) - DG333A, DG333AL

Applications:

  • Audio switching
  • Test equipment
  • Portable instrumentation
  • Communication systems
  • PBX, PABX
  • Computer peripherals
  • Mass storage systems
  • Switched-capacitor networks
  • Battery-powered systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
525
Multiple Of:
35
Total
$1,396.50
USD
Quantity
Unit Price
1
$2.79
20
$2.74
75
$2.69
200
$2.66
750+
$2.58
Product Variant Information section