text.skipToContent text.skipToNavigation

Manufacturer Part #

DG447DV-T1-E3

DG447 Series SPST 36 V 25 Ohm SMT Low Power High Voltage Analog Switch - TSOP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG447DV-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 2
Circuitry: SPST
Supply Current: 16µA
ON Resistance: 25Ω
Supply Voltage: 4.5V to 36V
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Features & Applications

The DG447DV-T1-E3 is a 25 ohm high voltage SPST analog switch; designed to provide high speed and low error switching of precision analog signals.

It is ideally suited for portable and battery powered industrial and military equipment.

Features and benefits:

  • ± 15 V analog signal range
  • On-resistance - RDS(on): 25 Ωmax.
  • Fast switching action - tON: 100 ns
  • VL logic supply not required
  • TTL CMOS input compatible
  • Rail to rail signal handling
  • Dual or single supply operation
  • Compliant to RoHS Directive 2002/95/EC
  • Wide dynamic range
  • Low signal errors and distortion
  • Break-before-make switching action
  • Simple interfacing
  • Reduced board space
  • Improved reliability

Applications:

  • Precision test equipment
  • Precision instrumentation
  • Communications systems
  • PBX, PABX systems
  • Audio equipment
  • Redundant systems
  • PC multimedia boards
  • Hard disc drives
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
48,000
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,635.00
USD
Quantity
Unit Price
3,000
$0.545
6,000+
$0.535
Product Variant Information section