Manufacturer Part #
STG5592QTR
STG5592 Series 5.5 V Quad SPDT Surface Mount Analog Switch - QFN-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:QFN-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STG5592QTR - Technical Attributes
Attributes Table
| No of Channels: | 4 |
| Circuitry: | SPDT |
| Supply Current: | 0.1µA |
| ON Resistance: | 4Ω |
| Supply Voltage: | 1.65V to 5.5V |
| Turn-on Delay Time: | 0.25ns |
| Turn-off Delay Time: | 0.25ns |
| Break-Before-Make-Time: | 1.5ns |
| Input Capacitance: | 3pF |
| Crosstalk: | -75dB |
| Off-Isolation: | -74dB |
| Operating Temp Range: | -40°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount