text.skipToContent text.skipToNavigation

Manufacturer Part #

LMV339IDT

LMV339 Series Single 5 V 250 nA General Purpose Low Voltage Comparator - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics LMV339IDT - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 4
Average Bias Current-Max: 250nA
Supply Voltage: 2.7V to 5V
Thermal Resistance: 125°C/W
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The LMV339IDT is a 5 V supply voltage and 250 nA bias current general purpose voltage comparator, available in surface mount SOIC-14 package.

The devices are designed to operate in the temperature range of -40°C to +85°C and are suitable for a variety of applications. These devices are a perfect choice for low-voltage applications.

Features:

  • Supply operation from 2.7 to 5 V
  • Low current consumption: 20 μA
  • Input common mode range includes ground
  • Wide temperature range: -40°C to +85°C
  • Low output saturation voltage
  • Propagation delay: 200 ns
  • Open drain output
  • ESD tolerance: 2 kV HBM / 200 V MM
  • SMD packages

Applications:

  • Mobile phones
  • Notebooks and PDAs
  • Battery supplied electronics
  • General-purpose portable devices
  • General-purpose low voltage applications
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$292.50
USD
Quantity
Unit Price
2,500
$0.117
7,500
$0.115
12,500
$0.114
25,000
$0.113
50,000+
$0.111