text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP4801-E/MS

MCP4801 Series 1 Ch 8-bit SPI Interface Digital-to-Analog Converter - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP4801-E/MS - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 1
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP4801-E/MS is a single channel 8-bit Digital-to-Analog Converter (DAC) with high precision internal voltage reference and SPI Interface, available in surface mount MSOP-8 package.

This device offers high accuracy and low power consumption. 

Features:

  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • 2.048V Internal Voltage Reference
  • 50ppm/°C VREF Temperature Coefficient
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Precision Selectable Voltage Reference
  • Portable Instrumentation (Battery-Powered)
  • Calibration of Optical Communication Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,200
Factory Lead Time:
6 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$484.00
USD
Quantity
Unit Price
100
$1.22
300
$1.21
500
$1.20
1,500
$1.19
2,500+
$1.17
Product Variant Information section