text.skipToContent text.skipToNavigation

Référence fabricant

MCP4802-E/SN

MCP4801 Series 2 Ch 8-bit SPI Interface Digital-to-Analog Converter - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP4802-E/SN - Caractéristiques techniques
Attributes Table
Interface: SPI
No of Channels: 2
Resolution: 8b
Supply Voltage: 2.7V to 5.5V
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Fonctionnalités et applications
The MCP4802-E/SN is a single channel 8-bit Digital-to-Analog Converter (DAC) with high precision internal voltage reference and SPI Interface, available in surface mount SOIC-8 package.

This device offers high accuracy and low power consumption. 

Features:

  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • 2.048V Internal Voltage Reference
  • 50ppm/°C VREF Temperature Coefficient
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Set Point or Offset Trimming
  • Sensor Calibration
  • Precision Selectable Voltage Reference
  • Portable Instrumentation (Battery-Powered)
  • Calibration of Optical Communication Devices
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
140 400
Délai d'usine :
4 Semaines
Commande minimale :
300
Multiples de :
100
Total 
471,00 $
USD
Quantité
Prix unitaire
100
$1.59
300
$1.57
500
$1.56
1 000
$1.54
2 000+
$1.52
Product Variant Information section