text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP41HV31T-103E/ST

Digital Potentiometer ICs 7B volatile Potent iometer 10kohm

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP41HV31T-103E/ST - Technical Attributes
Attributes Table
No of Positions: 128
No of Channels: 1
Interface: SPI
Wiper Storage: Volatile
Resistance: 10kΩ
Tolerance: ±20%
Supply Voltage: 1.8V to 5.5V
Supply Current: 45µA
Operating Temp Range: -40°C to +125°C
Resolution: 7b
Wiper Resistance: 75Ω
Temp Coefficient (ppm/C): 100ppm/°C
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,500.00
USD
Quantity
Unit Price
2,500+
$1.40
Product Variant Information section