text.skipToContent text.skipToNavigation

Manufacturer Part #

AL8863SP-13

AL8863 Series 60 V 1 MHz Buck LED Controller with Fault Flag - SOIC-8EP

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated AL8863SP-13 - Technical Attributes
Attributes Table
Supply Voltage: 4.5V to 60V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$492.50
USD
Quantity
Unit Price
2,500
$0.197
5,000
$0.195
7,500
$0.193
10,000
$0.192
12,500+
$0.189
Product Variant Information section