Manufacturer Part #
CL2N3-G
CL2 Series 90 V 20 mA Through Hole Constant-Current LED Driver IC - TO-92-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:TO-92 Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Microchip CL2N3-G - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This is an update/location change to FPCN111806. ALAN-23BXFX592 with 2 notice types -FPCN 118837 PCN Update and FPCN 119111 - Notice WithdrawalRevision History:March 26, 2025: Issued initial notification.January 29, 2026: Issued final notification. Added a "Change (Yes/No) column to the Pre and Post Change Summary Table. Updated the affected parts list to remove HV5523K7-G-REL catalog part number. Attached the Qualification Report. Provided estimated first ship date to be on March 1, 2026.Note: The change described in this PCN does not alter Microchip's current regulatory compliance regarding the material content of the applicable product.Please contact your local Microchip sales office with questions or concerns regarding this notification.Description of Change:Qualification of Microchip Technology Colorado – Fab 5 (MCSO) as a new fabrication location for selected HV852, HV853, CL320, CL325, CL330, HV277A, HV89001, CL6, CL7, LND01, MD0105, HV892, HV5623, HV5523, MD0100, CL2, CL525, CL520, FP0100, HV816, CL25, MD0101, HV583, HV582, HV5624, and HV5524 device families of 65K technology available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected HV852, HV853, CL320, CL325, CL330, HV277A, HV89001, CL6, CL7, LND01, MD0105, HV892, HV5623, HV5523, MD0100, CL2, CL525, CL520, FP0100, HV816, CL25, MD0101, HV583, HV582, HV5624, and HV5524 device families of 65K technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: November 2025
Part Status:
Microchip CL2N3-G - Technical Attributes
| No of Outputs: | Single |
| Supply Voltage: | 5V to 90V |
| Output Current per Channel: | 20mA |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | TO-92 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1000 per Bag
Package Style:
TO-92
Mounting Method:
Through Hole