Manufacturer Part #
MP4030AGS-Z
MP4030A Series TRIAC-Dimmable Primary-Side-Control Offline LED Controller SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP4030AGS-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP4030AGS-Z - Technical Attributes
Attributes Table
| Supply Voltage: | 10V to 27V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
2,500+
$0.73
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount