text.skipToContent text.skipToNavigation

Manufacturer Part #

STP16DP05MTR

STP16DP05 Series 100 mA 30 MHz 16-Bit Constant Current LED Sink Driver - SOIC-24

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STP16DP05MTR - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 13.5mA
Output Current per Channel: 100mA
Output Voltage: 20V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-24
Mounting Method: Surface Mount
Features & Applications

The STP16DP05MTR is a monolithic, low voltage, constant current LED sink driver with outputs error detection and 16-bit shift register designed for LED panel displays.

It contains a 16-bit serial-in, parallel-out shift register that feeds a 16-bit D-type storage register. In the output stage, sixteen regulated current sources were designed to provide 5-100 mA constant current to drive the LEDs.

Features:

  • Low voltage power supply down to 3 V
  • 16 constant current output channels
  • Adjustable output current through external resistor
  • Short and open output error detection
  • Serial data IN/Parallel data OUT
  • 3.3 V micro driver-able
  • Output current: 5-100 mA
  • 30 MHz clock frequency
  • Available in high thermal efficiency TSSOP exposed pad
  • ESD protection 2.5 kV HBM, 200 V MM

View the Available STP16 Series of LED Drivers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,230.00
USD
Quantity
Unit Price
1,000
$1.23
3,000+
$1.22
Product Variant Information section