Manufacturer Part #
2EDS8265HXUMA2
2EDS Series N-Channel 3.5 V 8 A Half-Bridge Gate Driver - PG-DSO-16-30
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon 2EDS8265HXUMA2 - Technical Attributes
Attributes Table
| Configuration: | Half Bridge |
| No of Outputs: | Dual |
| Output Current: | 8A |
| Supply Voltage-Max: | 3.5V |
| Turn-off Delay Time: | 44ns |
| Turn-on Delay Time: | 44ns |
| Rise Time: | 6.5ns |
| Fall Time: | 4.5ns |
| Operating Temp Range: | -40°C to +125°C |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
39 Weeks
Quantity
Unit Price
1,000
$1.60
2,000+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount