text.skipToContent text.skipToNavigation

Manufacturer Part #

BTS3104SDLATMA1

BTS3104SDL Series 60 V 2 A Single Ch Smart Low Side Power Switch - PG-TO252-3-11

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTS3104SDLATMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Package Style:  PG-TO-252-3-11
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,862.50
USD
Quantity
Unit Price
2,500+
$0.745
Product Variant Information section