text.skipToContent text.skipToNavigation

Manufacturer Part #

FAN3278TMX

FAN3278 Series 27 V 1.5 A Surface Mount Dual PMOS-NMOS Bridge Driver - SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
onsemi FAN3278TMX - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 1.5A
Supply Voltage-Max: 27V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The FAN3278TMX is a Dual 1.5 A gate driver, optimized to drive a high-side P-channel MOSFET and a low-side N-channel MOSFET in motor control applications. Available in SOIC-8 package.

This device can be driven from a voltage rail of less than 8V; however, its gate drive current is reduced.

Features:

  • 8 V to 27 V Optimum Operating Range
  • Drives High-Side PMOS and Low-Side NMOS in Motor Control or Buck Step-Down Applications
  • Output Drive-Voltage Magnitude Limited: 13V for VDD up to 30V
  • Biases Each Load Device OFF with a 100kΩ, Resistor when VDD Below Operating Level
  • Low-Voltage TTL Input Thresholds
  • Peak Gate Drives at 12V: +1.5A Sink, -1.0A Source
  • Internal Resistors Hold Driver Off When No Inputs Present
  • 8-Lead SOIC Package
  • Rated from -40°C to +125°C Ambient

Applications:

  • Motion Control - Industrial Motor
  • Medical Electronics/Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Unit Price
2,500
$0.56
5,000+
$0.55
Product Variant Information section