text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2186SPBF

IRS2186 Series 600 V 4 A 20 V Supply Dual High And Low Side Driver - SOIC-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
Infineon IRS2186SPBF - Technical Attributes
Attributes Table
Configuration: High and Low Side
No of Outputs: Dual
Peak Output Current: 4A
Supply Voltage-Max: 20V
Rated Power Dissipation: 0.625W
Quiescent Current: 120µA
Turn-off Delay Time: 170ns
Turn-on Delay Time: 170ns
Rise Time: 22ns
Fall Time: 18ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,420
Germany:
3,420
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
95
Multiple Of:
95
Total
$125.40
USD
Quantity
Unit Price
95
$1.32
285
$1.30
380
$1.29
950
$1.28
1,425+
$1.26
Product Variant Information section