text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS25752LTRPBF

IRS25752 Series 18 V 160 mA Surface Mount High-Side Gate Driver IC - SOT-23-6

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS25752LTRPBF - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
Output Current: 160mA
Supply Voltage-Max: 18V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$960.00
USD
Quantity
Unit Price
3,000
$0.32
6,000
$0.315
12,000+
$0.31
Product Variant Information section