text.skipToContent text.skipToNavigation

Manufacturer Part #

IX4342NETR

IX4342 Series 18 V 5 A Dual Channel Low Side MOSFET Gate Driver IC - SOIC-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse IX4342NETR - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Current: 5A
Supply Voltage-Max: 18V
Rise Time: 7ns
Fall Time: 7ns
Operating Temp Range: -40°C to +125°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,940.00
USD
Quantity
Unit Price
4,000
$0.485
8,000
$0.475
16,000+
$0.47
Product Variant Information section