text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP14628-E/SN

MCP14628 Series 2 A 5.5 Vmax High/Low Side Sync Buck Power MOSFET Driver -SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP14628-E/SN - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 2.5Ω
Peak Output Current: 2A
Supply Voltage-Max: 5.5V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCP14628-E/SN is a 2 A Synchronous Buck Power MOSFET Driver, It's a dual MOSFET gate driver designed to optimally drive two N-Channel MOSFETs arranged in a non-isolated synchronous buck converter topology. Operating Temperature Ranges from -40°C to +85°C.

Features:

  • Dual Output MOSFET Driver for Synchronous Applications
  • High Peak Output Current: 2 A (typical)
  • Adaptive Cross Conduction Protection
  • Internal Bootstrap Blocking Device
  • +36 V BOOT Pin Maximum Rating
  • Enhanced Light Load Efficiency Mode
  • Low Supply Current: 80 μA (typical)
  • High Capacitive Load Drive Capability:
  • 3300 pF in 10 ns (typical)
  • Tri-State PWM Pin for Power Stage Shutdown
  • Input Voltage Undervoltage Lockout Protection

Applications:

  • High Efficient Synchronous DC/DC Buck Converters
  • High Current Low Output Voltage Synchronous DC/DC Buck Converters
  • High Input Voltage Synchronous DC/DC Buck Converters
  • Core Voltage Supplies for Microprocessors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$456.00
USD
Quantity
Unit Price
100
$1.54
300
$1.52
500
$1.51
1,500
$1.49
2,500+
$1.47
Product Variant Information section