text.skipToContent text.skipToNavigation

Manufacturer Part #

PM8834

PM8834 Series 18 V 4 A 1.3 Ohm SMT Dual Low Side MOSFET Driver - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1326
Product Specification Section
STMicroelectronics PM8834 - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance: 1.3Ω
Peak Output Current: 4A
Supply Voltage-Max: 18V
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.02
USD
Quantity
Unit Price
1
$1.02
40
$0.985
150
$0.96
400
$0.94
1,500+
$0.89
Product Variant Information section