text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2HDMTR

STGAP2HD Series 5.5 V 4 A Galvanically Isolated MOSFET Dual Driver IC - SOIC-36W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGAP2HDMTR - Technical Attributes
Attributes Table
Output Current: 4A
Peak Output Current: 4A
Supply Voltage-Max: 5.5V
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,560.00
USD
Quantity
Unit Price
1,000+
$3.56