text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4422EPA

TC4422 Series 9 A 18 Vmax 1.4 Ohm Low Side Non Inverting MOSFET Driver - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4422EPA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Impedance: 1.4Ω
Peak Output Current: 10A
Supply Voltage-Max: 18V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications
The TC4422EPA is a high-speed non-inverting MOSFET Driver with high peak output current of 9 A, available in through hole PDIP-8 package.

This drivers fit into most any application where high gate/line capacitance drive is required.

Features:

  • Wide Input Supply Voltage Operating Range : 4.5 V to 18 V
  • High Continuous Output current: 2 A (max)
  • Fast Rise and Fall Times:
    • 30 ns with 4,700 pF load
    • 185 ns with 47,000 pF load
  • Matched Short Propogation Delays: 30 ns(typ)
  • Low Supply Current:
    • With Logic '1' Input - 200 µA (typ.)
    • With Logic '0' Input - 55 µA (typ)
  • Low Output Impedance : 1.4 Ω (typ)
  • Latch-Up Protected: Will Withstand >1.5 A Reverse Output Current
  • Input Will Withstand Negative Inputs up to 5 V

Applications:

  • Line Drivers for Extra Heavily-Loaded Lines
  • Pulse Generators
  • Driving the Largest MOSFETs and IGBTs
  • Local Power ON/OFF Switch
  • Motor and Solenoid Driver
  • LF Initiator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
240
Multiple Of:
60
Total
$319.20
USD
Quantity
Unit Price
60
$1.35
180
$1.33
600
$1.31
1,200
$1.30
2,400+
$1.28
Product Variant Information section