text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4422VAT

TC4422 Series Single 18 V 9 A Surface Mount Low Side Driver - TO-220-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4422VAT - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Single
Output Current: 2A
Output Impedance: 1.4Ω
Peak Output Current: 9A
Supply Voltage-Max: 18V
Rated Power Dissipation: 1.6W
Rise Time: 75ns
Fall Time: 75ns
Operating Temp Range: -40°C to +125°C
Package Style:  TO-220-5
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
150
Multiple Of:
50
Total
$328.50
USD
Quantity
Unit Price
50
$2.19
200
$2.15
750
$2.12
1,250
$2.11
2,500+
$2.07
Product Variant Information section