text.skipToContent text.skipToNavigation

Manufacturer Part #

TC4427EUA

TC4427 Series Dual 18 V 1.5 A Surface Mount Low Side Driver - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC4427EUA - Technical Attributes
Attributes Table
Configuration: Low Side
No of Outputs: Dual
Output Impedance:
Peak Output Current: 1.5A
Supply Voltage-Max: 18V
Rated Power Dissipation: 340mW
Rise Time: 30ns
Fall Time: 30ns
Operating Temp Range: -40°C to +85°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
900
Multiple Of:
100
Total
$652.50
USD
Quantity
Unit Price
100
$0.745
300
$0.725
1,000
$0.71
2,000
$0.70
4,000+
$0.68
Product Variant Information section