Manufacturer Part #
A3992SLPTR-T
DUAL FULL BRIDGE MICROSTEP DRIVER
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Allegro MicroSystems | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-24 |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Allegro MicroSystems A3992SLPTR-T - Technical Attributes
Attributes Table
| Motor Type: | Microstepping |
| Load Voltage: | 50V |
| No of Outputs: | Dual |
| Output Current-Max: | 1.5A |
| Supply Current: | 8mA |
| Clock Frequency-Max: | 4MHz |
| Supply Voltage-Max: | 50V |
| Supply Voltage: | 15V to 50V |
| Interface: | Serial |
| Operating Temp Range: | -20°C to +85°C |
| Package Style: | TSSOP-24 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
4,000+
$2.43
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-24