text.skipToContent text.skipToNavigation

Manufacturer Part #

BD63872EFV-E2

BD63872EFV Series 28 V 1 A SMT Stepping Motor Driver - HTSSOP - 28

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD63872EFV-E2 - Technical Attributes
Attributes Table
No of Outputs: Dual
Supply Voltage-Max: 28V
Package Style:  HTSSOP-28
Mounting Method: Surface Mount
Features & Applications

BD63872EFV-E2 series is the high-grade type that provides the highest function and highest reliance in the ROHM stepping motor driver series.

BD63872EFV-E2 series has the perfect various protection circuits and reduces IC's generation of heat by adopting low-ON resistance DMOS and high heat-radiation power package. As for its basic function, it is a low power consumption bipolar PWM constant current-drive driver with power supply's rated voltage of 36 V and rated output current of 1.0 A to 2.2 A. There are input interface types of CLK-IN drive / PARALLEL-IN compatible, CLK-IN drive, PARALLEL-IN drive (3 kinds), so please choose an input mode according to needs of application. There are excitation modes of FULL STEP & HALF STEP (2 kinds), QUATER STEP mode, and for current decay mode, the ratio of FAST DECAY & SLOW DECAY can be freely set, so the optimum control conditions for every motor can be realized. In addition, being able to drive with one system of power supply makes contribution to the set design's getting easy.

Key Features :

  • Low on-resistance DMOS, rated output current 1.0 A
  • PARALLEL-IN drive
  • QUARTER STEP
  • Power-saving function
  • Forward rotation & reverse rotation switching function
  • TSD(Thermal Shutdown) circuit
  • OCP(Over Current Protection) circuit
  • UVLO(Under Voltage Locked Out) circuit
  • OVLO(Under Voltage Locked Out) circuit
  • Power ON reset function
  • Compact, thin-shape, and high heat dissipation package
  • Current decay mode selection(Mix decay)
  • One power supply system 36 V
  • pin-compatible line up(BD63876EFV/BD63874EFV/BD63872EFV)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,700.00
USD
Quantity
Unit Price
2,500+
$1.88
Product Variant Information section