Manufacturer Part #
L6388ED
L6388 Series Dual 400 mA 125 Ω High Voltage High and Low Side Driver - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2310 | ||||||||||
Product Specification Section
STMicroelectronics L6388ED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6388ED - Technical Attributes
Attributes Table
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The L6388E is a 400 mA high-voltage high and low side driver and is available in SOIC-8 package.
This device has a driver structure that enables to drive independent referenced channel power MOS or IGBT. The high-side (floating) section is enabled to work with voltage rail up to 600 V. The logic inputs are CMOS/TTL compatible for ease of interfacing with controlling devices.
Features:
- High voltage rail up to 600 V
- dV/dt immunity ±50 V/nsec in full temperature range
- Driver current capability:
- 400 mA source,
- 650 mA sink
- Switching times 70/40 nsec rise/fall with 1 nF load
- 3.3 V, 5 V, 15 V CMOS/TTL input comparators with hysteresis and pull-down
- Internal bootstrap diode
- Outputs in phase with inputs
- Dead time and interlocking function
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$1.06
300
$1.04
2,000
$1.02
3,000+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount