text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV70514MW007AR2G

Motor / Motion / Ignition Controllers & Drivers C514B-COLD BOOST

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
onsemi NCV70514MW007AR2G - Technical Attributes
Attributes Table
Motor Type: Micro-Stepping
Load Voltage: 0V to 5.5V
No of Outputs: Triple
Output Current-Max: 800mA
Clock Frequency-Max: 8.8MHz
Supply Voltage-Max: 29V
Supply Voltage: 6V to 29V
Fall Time: 180ns
Rise Time: 190ns
Interface: SPI
Operating Temp Range: -40°C to +145°C
Package Style:  QFN-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$7,400.00
USD
Quantity
Unit Price
5,000+
$1.48
Product Variant Information section