text.skipToContent text.skipToNavigation

Manufacturer Part #

XDPS2221XUMA1

Digital Combo Controller, -25 To 125Degc Rohs Compliant

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon XDPS2221XUMA1 - Technical Attributes
Attributes Table
Supply Current-Max: 14.5mA
Supply Voltage-Max: 14V
Power Dissipation: 0.63W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$4,450.00
USD
Quantity
Unit Price
2,500+
$1.78
Product Variant Information section