Manufacturer Part #
ICE3BR0680JZXKLA1
800 V 65 kHz Through Hole Off-Line SMPS Current Mode Controller - PG-DIP-7-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Tube Package Style:PG-DIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon ICE3BR0680JZXKLA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Testing Change
10/23/2023 Details and Download
Part Status:
Active
Active
Infineon ICE3BR0680JZXKLA1 - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 800V |
| Topology: | Flyback |
| Start-Up Voltage: | 17V |
| Supply Voltage: | 10.5V to 27V |
| Duty Cycle-Max: | 75% |
| Supply Current: | 4.4mA |
| Switching Frequency-Max: | 65kHz |
| Rated Power: | 82W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | PG-DIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
PG-DIP-7
Mounting Method:
Through Hole