text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1012-V/EKA

Primary-Side Start-up IC for Isolated Converters

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1012-V/EKA - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Topology: Flyback
Start-Up Voltage: 16V
Supply Voltage: 120V to 240V
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-7
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3300
Multiple Of:
3300
Total
$2,013.00
USD
Quantity
Unit Price
1
$0.735
15
$0.69
75
$0.665
300
$0.645
1,500+
$0.61
Product Variant Information section