text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY253GN-TL

AC/DC Converters 2W 85-265 VAC 4W 100/115/230 VAC

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TNY253GN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 700V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 68%
Supply Current: 140µA
Switching Frequency-Max: 44kHz
Rated Power: 2W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$830.00
USD
Quantity
Unit Price
1,000
$0.83
2,000
$0.82
3,000
$0.81
5,000+
$0.795
Product Variant Information section