text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP243GN-TL

AC/DC Converters 15W 85-265 VAC 25W 230 VAC

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP243GN-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 66.5%
Switching Frequency-Max: 66kHz to 132kHz
Rated Power: 25W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SMD-8
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,400.00
USD
Quantity
Unit Price
1,000
$1.40
2,000
$1.39
3,000
$1.38
5,000+
$1.37
Product Variant Information section