text.skipToContent text.skipToNavigation

Manufacturer Part #

VIPER012BHSTR

VIPer01B Series 30 VAC 80% 120 kHz Energy Saving Off-Line High Voltage Converter

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VIPER012BHSTR - Technical Attributes
Attributes Table
Isolation: Isolated / Non Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 800V
Topology: Buck/Boost/Flyback
Start-Up Voltage: 8V
Supply Voltage: 4.5V to 30V
Duty Cycle-Max: 80%
Supply Current: 1mA
Switching Frequency-Max: 132kHz
Rated Power: 4.5W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,387.50
USD
Quantity
Unit Price
2,500+
$0.955
Product Variant Information section