Manufacturer Part #
VIPER06HSTR
VIPER06 Series 23.5 V 127 kHz Energy Saving High Voltage Converter - SSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
STMicroelectronics VIPER06HSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics VIPER06HSTR - Technical Attributes
Attributes Table
| Package Style: | SSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,500
Germany:
12,500
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
12,500+
$0.305
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.315 / Stock: 12,500 Qty: 2,500+$0.315 Stock: 12,500
- Reel Qty: 2,500+ / Unit Price: $0.315 / Stock: 0 Qty: 2,500+$0.315 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.315 / Stock: 0 Qty: 2,500+$0.315 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.315 / Stock: 0 Qty: 2,500+$0.315 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.315 / Stock: 0 Qty: 2,500+$0.315 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SSOP-10
Mounting Method:
Surface Mount