Manufacturer Part #
AP33772SDKZ-13-FA01
AP33772S Series 3.3mA 3.3V to 31V USB Type-C Controller PMIC - W-QFN4040-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:WQFN-24 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP33772SDKZ-13-FA01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP33772SDKZ-13-FA01 - Technical Attributes
Attributes Table
| Type: | Portable Equipment |
| Supply Voltage: | 3.3V to 31V |
| Supply Current: | 3.3mA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +150°C |
| Package Style: | WQFN-24 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$0.67
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
WQFN-24
Mounting Method:
Surface Mount