Manufacturer Part #
NPM1100-CAAA-E-R7
NPM1100 Series 400 mA Linear Battery Charger Power Management IC - WLCSP-25
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:WLCSP-25 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NPM1100-CAAA-E-R7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nordic Semiconductor NPM1100-CAAA-E-R7 - Technical Attributes
Attributes Table
| Type: | Battery Management |
| Supply Voltage: | 4.1V to 6.7V |
| Supply Current: | 800nA |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| Package Style: | WLCSP-25 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,500
$0.87
3,000+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
WLCSP-25
Mounting Method:
Surface Mount