Manufacturer Part #
NPM1304-QEAA-R
NPM1304 Series 100 mA Linear Battery Charger Power Management IC - QFN-32
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nordic Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:QFN-32 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nordic Semiconductor NPM1304-QEAA-R - Technical Attributes
Attributes Table
| Type: | Battery Management |
| Supply Voltage: | 4V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
QFN-32
Mounting Method:
Surface Mount