text.skipToContent text.skipToNavigation

Manufacturer Part #

BTF3050TEATMA1

HITFET

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BTF3050TEATMA1 - Technical Attributes
Attributes Table
Configuration: Low Side
Input Voltage: 40V
No of Elements: Single
On-state Resistance-Max: 40mΩ
Rated Current-Max: 3A
Type: Power Switch
Operating Temp Range: -40°C to +150°C
Turn-off Delay Time: 4µs
Turn-on Delay Time: 4µs
Input Type: Non-Inverting
Package Style:  TO-252-5 (DPAK5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,562.50
USD
Quantity
Unit Price
2,500
$0.625
5,000+
$0.61
Product Variant Information section