text.skipToContent text.skipToNavigation

Manufacturer Part #

FDC6326L

FDC6326L Series 20 V 0.125 Ohm Surface Mount Integrated Load Switch -SuperSOT-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDC6326L - Technical Attributes
Attributes Table
Configuration: General
No of Elements: Dual
On-state Resistance-Max: 125mΩ
Rated Current-Max: 5A
Package Style:  SSOT-6
Mounting Method: Surface Mount
Features & Applications

The FDC6326L is a 3V to 20 V input 1.8 A output Integrated Load Switch in TSOP-6 package .

This device is particularly suited for compact power management in portable electronic equipment where 3V to 20V input and 1.8A output current capability are needed. This load switch integrates a small N-Channel power MOSFET (Q1) which drives a large P-Channel power MOSFET (Q2) in one tiny SuperSOT™-6 package.

Product Features :

  • VDROP=0.20V @ VIN=12V, IL=1.5A. R(ON) = 0.125Ω
  • VDROP=0.20V @ VIN=5V, IL=1A. R(ON) = 0.20Ω
  • SuperSOT™-6 package design using copper lead frame for superior thermal and electrical capabilities

Applications :

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Wireless LAN Card & Broadband Access
  • Medical Electronics/Devices
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,515.00
USD
Quantity
Unit Price
3,000
$0.505
6,000
$0.50
9,000
$0.495
15,000+
$0.485
Product Variant Information section