text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC2076A-2YM-TR

MIC2076A Series 5.5 V 140 mOhm Dual USB High-Side Power Switch - SOIC 8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC2076A-2YM-TR - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 2.7V to 5.5V
No of Elements: Dual
On-state Resistance-Max: 140mΩ
Rated Current-Max: 500mA
Type: Power Distribution Switch
Operating Temp Range: -40°C to +85°C
Turn-off Delay Time: 32µs
Turn-on Delay Time: 1.3ms
Current - Limit: 0.7A
Rise Time: 1.5ms
Fall Time: 32µs
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,662.50
USD
Quantity
Unit Price
2,500
$0.665
5,000+
$0.65
Product Variant Information section