text.skipToContent text.skipToNavigation

Manufacturer Part #

AP2205-33Y-13

WIDE INPUT VOLTAGE RANGE, 200mA ULDO REGULATOR

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Diodes Incorporated AP2205-33Y-13 - Technical Attributes
Attributes Table
Input Voltage-Max: 24V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 0.5V
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 10nA
No. of Outputs: 1
Output Noise: 30µV
Load Regulation (%): 0.5%
Line Regulation (%): 0.05%
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
37,500
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$211.25
USD
Quantity
Unit Price
2,500
$0.0845
7,500
$0.0823
10,000
$0.0818
25,000
$0.08
37,500+
$0.0783
Product Variant Information section